LP3985ITL-2.7/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,55000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1.500
Unit Price: 0,45895 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-DSBGA (1.41x1.08)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-DSBGA (1.41x1.08)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP3985ITL-2.7/NOPB

DigiKey Part Number
296-LP3985ITL-2.7/NOPBTR-ND - Tape & Reel (TR)
296-LP3985ITL-2.7/NOPBCT-ND - Cut Tape (CT)
296-LP3985ITL-2.7/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP3985ITL-2.7/NOPB
Description
IC REG LINEAR 2.7V 150MA 5-DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-DSBGA (1.41x1.08)
Datasheet
 Datasheet
EDA/CAD Models
LP3985ITL-2.7/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
150 µA
Mfr
Current - Supply (Max)
250 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
50dB ~ 40dB (1kHz ~ 10kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
5-WFBGA, DSBGA
Voltage - Output (Min/Fixed)
2.7V
Supplier Device Package
5-DSBGA (1.41x1.08)
Voltage Dropout (Max)
0.1V @ 150mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP3985ITLX-2.7/NOPBTexas Instruments0296-LP3985ITLX-2.7/NOPBCT-ND0,55000 €Parametric Equivalent
LP3985ITLX-2.7/NOPBRochester Electronics, LLC1.5002156-LP3985ITLX-2.7/NOPB-ND0,45895 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,38434 €384,34 €
Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,46200 €4,62 €
250,41560 €10,39 €
1000,36400 €36,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,77350 €