
LP3985ITLX-2.7/NOPB | |
|---|---|
DigiKey Part Number | 2156-LP3985ITLX-2.7/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP3985ITLX-2.7/NOPB |
Description | IC REG LINEAR 2.7V 150MA 5-DSBGA |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-DSBGA (1.5x1.2) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 150 µA |
Packaging Bulk | Current - Supply (Max) 250 µA |
Part Status Active | PSRR 50dB ~ 40dB (1kHz ~ 10kHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Short Circuit |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 6V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.7V | Package / Case 5-WFBGA, DSBGA |
Voltage Dropout (Max) 0.1V @ 150mA | Supplier Device Package 5-DSBGA (1.5x1.2) |
| Bulk: | 1500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 552 | 0,45895 € | 253,34 € |
| Unit Price without VAT: | 0,45895 € |
|---|---|
| Unit Price with VAT: | 0,54615 € |

