LP3985ITLX-2.7/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,65000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1.500
Unit Price: 0,46473 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-DSBGA (1.41x1.08)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-DSBGA (1.41x1.08)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP3985ITLX-2.7/NOPB

DigiKey Part Number
296-LP3985ITLX-2.7/NOPBTR-ND - Tape & Reel (TR)
296-LP3985ITLX-2.7/NOPBCT-ND - Cut Tape (CT)
296-LP3985ITLX-2.7/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP3985ITLX-2.7/NOPB
Description
IC REG LINEAR 2.7V 150MA 5-DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-DSBGA (1.41x1.08)
Datasheet
 Datasheet
EDA/CAD Models
LP3985ITLX-2.7/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.7V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.1V @ 150mA
Current - Output
Current - Quiescent (Iq)
150 µA
Current - Supply (Max)
250 µA
PSRR
50dB ~ 40dB (1kHz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-WFBGA, DSBGA
Supplier Device Package
5-DSBGA (1.41x1.08)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,31202 €936,06 €
6.0000,30436 €1.826,16 €
9.0000,30053 €2.704,77 €
15.0000,29628 €4.444,20 €
21.0000,29380 €6.169,80 €
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,39700 €3,97 €
250,35600 €8,90 €
1000,31080 €31,08 €
2500,28936 €72,34 €
5000,27644 €138,22 €
1.0000,26580 €265,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,66640 €