Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LP3985IM5-2.7 | |
|---|---|
DigiKey Part Number | LP3985IM5-2.7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP3985IM5-2.7 |
Description | IC REG LINEAR 2.7V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3985IM5-2.7 Models |
Category | Current - Quiescent (Iq) 150 µA |
Mfr | Current - Supply (Max) 250 µA |
Packaging Tape & Reel (TR) | PSRR 50dB ~ 40dB (1kHz ~ 10kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.7V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.1V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP3985IM5-2.7/NOPB | Texas Instruments | 1.295 | 296-LP3985IM5-2.7/NOPBCT-ND | 3,49000 € | Direct |
| LD3985M27R | STMicroelectronics | 2.837 | 497-LD3985M27RCT-ND | 4,44000 € | Similar |
| MIC5255-2.7YD5-TR | Microchip Technology | 0 | MIC5255-2.7YD5-TR-ND | 4,19835 € | Similar |
| MIC5255-2.7YM5-TR | Microchip Technology | 3.370 | 576-2815-1-ND | 3,99000 € | Similar |
| MIC5256-2.7YM5-TR | Microchip Technology | 0 | MIC5256-2.7YM5-TR-ND | 4,68653 € | Similar |







