Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent



MIC5255-2.7YD5-TR | |
|---|---|
DigiKey Part Number | MIC5255-2.7YD5-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC5255-2.7YD5-TR |
Description | IC REG LIN 2.7V 150MA TSOT-23-5 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5255-2.7YD5-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 150 µA |
Packaging Tape & Reel (TR) | PSRR 60dB ~ 50dB (10Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 2.7V | Supplier Device Package TSOT-23-5 |
Voltage Dropout (Max) 0.25V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC1014-2.7VCT713 | Microchip Technology | 1.910 | TC10142.7VCT713CT-ND | 0,39000 € | Similar |
| TC1054-2.7VCT713 | Microchip Technology | 0 | TC1054-2.7VCT713-ND | 0,31664 € | Similar |
| TC1185-2.7VCT713 | Microchip Technology | 0 | TC11852.7VCT713CT-ND | 0,43000 € | Similar |
| TC2014-2.7VCTTR | Microchip Technology | 0 | TC2014-2.7VCTTR-ND | 0,43537 € | Similar |
| TC2015-2.7VCTTR | Microchip Technology | 0 | TC2015-2.7VCTTR-ND | 0,47495 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,56731 € | 1.701,93 € |
| Unit Price without VAT: | 0,56731 € |
|---|---|
| Unit Price with VAT: | 0,67510 € |



