Similar
Similar
Similar
Similar



TC2185-2.7VCTTR | |
|---|---|
DigiKey Part Number | TC2185-2.7VCTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC2185-2.7VCTTR |
Description | IC REG LINEAR 2.7V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TC2185-2.7VCTTR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 80 µA |
Packaging Tape & Reel (TR) | PSRR 55dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.7V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.21V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5255-2.7BD5-TR | Microchip Technology | 0 | MIC5255-2.7BD5-TR-ND | 0,29390 € | Similar |
| MIC5255-2.7BM5-TR | Microchip Technology | 0 | MIC5255-2.7BM5-TR-ND | 0,29390 € | Similar |
| MIC5255-2.7YD5-TR | Microchip Technology | 0 | MIC5255-2.7YD5-TR-ND | 0,56731 € | Similar |
| MIC5255-2.7YM5-TR | Microchip Technology | 3.370 | 576-2815-1-ND | 0,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,50134 € | 1.504,02 € |
| Unit Price without VAT: | 0,50134 € |
|---|---|
| Unit Price with VAT: | 0,59659 € |




