


LP3982IMM-3.3 | |
|---|---|
DigiKey Part Number | 296-LP3982IMM-3.3TR-ND - Tape & Reel (TR) 296-LP3982IMM-3.3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LP3982IMM-3.3 |
Description | IC REG LINEAR 3.3V 300MA 8-VSSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP3982IMM-3.3 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 270 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Control Features Enable |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Input (Max) 6V | Supplier Device Package 8-VSSOP |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.22V @ 200mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP3982IMM-3.3/NOPB | Texas Instruments | 11.229 | LP3982IMM-3.3/NOPBCT-ND | 0,66000 € | Direct |
| MAX8860EUA18+T | Analog Devices Inc./Maxim Integrated | 0 | MAX8860EUA18+T-ND | 1,96327 € | Similar |
| MAX8860EUA27+T | Analog Devices Inc./Maxim Integrated | 0 | MAX8860EUA27+T-ND | 1,96327 € | Similar |
| MAX8860EUA30+T | Analog Devices Inc./Maxim Integrated | 0 | MAX8860EUA30+T-ND | 1,73961 € | Similar |
| MAX8860EUA33+ | Analog Devices Inc./Maxim Integrated | 176 | MAX8860EUA33+-ND | 3,78000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,54700 € | 5,47 € |
| 25 | 0,49280 € | 12,32 € |
| 100 | 0,43330 € | 43,33 € |
| 250 | 0,40472 € | 101,18 € |
| 500 | 0,38754 € | 193,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37083 € | 370,83 € |
| 2.000 | 0,34611 € | 692,22 € |
| 5.000 | 0,32880 € | 1.644,00 € |
| 10.000 | 0,31644 € | 3.164,40 € |
| 25.000 | 0,30655 € | 7.663,75 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

