


LP3982IMM-3.3/NOPB | |
|---|---|
DigiKey Part Number | LP3982IMM-3.3/NOPBTR-ND - Tape & Reel (TR) LP3982IMM-3.3/NOPBCT-ND - Cut Tape (CT) LP3982IMM-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3982IMM-3.3/NOPB |
Description | IC REG LINEAR 3.3V 300MA 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP3982IMM-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.22V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 270 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,47800 € | 4,78 € |
| 25 | 0,43000 € | 10,75 € |
| 100 | 0,37680 € | 37,68 € |
| 250 | 0,35140 € | 87,85 € |
| 500 | 0,33612 € | 168,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32352 € | 323,52 € |
| 2.000 | 0,31315 € | 626,30 € |
| 3.000 | 0,30795 € | 923,85 € |
| 5.000 | 0,30220 € | 1.511,00 € |
| 7.000 | 0,29884 € | 2.091,88 € |
| 10.000 | 0,29560 € | 2.956,00 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

