Direct



LP3982ILD-ADJ | |
|---|---|
DigiKey Part Number | LP3982ILD-ADJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP3982ILD-ADJ |
Description | IC REG LIN POS ADJ 300MA 8-WSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 8-WSON (3x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3982ILD-ADJ Models |
Category | Voltage Dropout (Max) 220mV |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 270 µA |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 8-WFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package 8-WSON (3x2.5) |
Voltage - Output (Max) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP3982ILD-ADJ/NOPB | Texas Instruments | 19.650 | LP3982ILD-ADJ/NOPBCT-ND | 0,86000 € | Direct |


