


LP3982ILD-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LP3982ILD-ADJ/NOPBTR-ND - Tape & Reel (TR) LP3982ILD-ADJ/NOPBCT-ND - Cut Tape (CT) LP3982ILD-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3982ILD-ADJ/NOPB |
Description | IC REG LIN POS ADJ 300MA 8-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 8-WSON (3x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3982ILD-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 220mV | |
Current - Output | ||
Current - Quiescent (Iq) | 270 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (3x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,56500 € | 5,65 € |
| 25 | 0,50880 € | 12,72 € |
| 100 | 0,44730 € | 44,73 € |
| 250 | 0,41796 € | 104,49 € |
| 500 | 0,40024 € | 200,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38568 € | 385,68 € |
| 2.000 | 0,37369 € | 747,38 € |
| 3.000 | 0,36768 € | 1.103,04 € |
| 5.000 | 0,36102 € | 1.805,10 € |
| 7.000 | 0,35713 € | 2.499,91 € |
| 10.000 | 0,35339 € | 3.533,90 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |




