
LP3907SQ-JXQXEV | |
|---|---|
DigiKey Part Number | LP3907SQ-JXQXEV-ND |
Manufacturer | |
Manufacturer Product Number | LP3907SQ-JXQXEV |
Description | EVAL BOARD FOR LP3907 |
Customer Reference | |
Detailed Description | LP3907 - 4 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down with LDO | |
Outputs and Type | 4 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | 1A, 600mA, 300mA, 300mA | |
Voltage - Input | 2.8V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 2.1MHz | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | LP3907 | |
Note | - | |
Base Product Number |



