


LP3907QSQ-JJXP/NOPB | |
|---|---|
DigiKey Part Number | 296-42714-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP3907QSQ-JJXP/NOPB |
Description | IC REG QUAD BUCK/LNR SYNC 24WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 2.1MHz 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LP3907QSQ-JJXP/NOPB Models |
Category | w/Supervisor No |
Manufacturer Texas Instruments | w/Sequencer Yes |
Packaging Tape & Reel (TR) | Voltage - Supply 2.8V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Topology Step-Down (Buck) Synchronous (2), Linear (LDO) (2) | Grade Automotive |
Number of Outputs 4 | Qualification AEC-Q100 |
Frequency - Switching 2.1MHz | Mounting Type Surface Mount |
Voltage/Current - Output 1 1.2V, 1A | Package / Case 24-WFQFN Exposed Pad |
Voltage/Current - Output 2 1.8V, 600mA | Supplier Device Package 24-WQFN (4x4) |
Voltage/Current - Output 3 3.3V, 300mA | Base Product Number |
w/LED Driver No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,78768 € | 1.787,68 € |
| Unit Price without VAT: | 1,78768 € |
|---|---|
| Unit Price with VAT: | 2,12734 € |

