


LP3907SQ-TJXIP/NOPB | |
|---|---|
DigiKey Part Number | 296-LP3907SQ-TJXIP/NOPBTR-ND - Tape & Reel (TR) 296-LP3907SQ-TJXIP/NOPBCT-ND - Cut Tape (CT) 296-LP3907SQ-TJXIP/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3907SQ-TJXIP/NOPB |
Description | IC REG QUAD BUCK/LNR SYNC 24WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 2.1MHz 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LP3907SQ-TJXIP/NOPB Models |
Category | w/LED Driver No |
Manufacturer Texas Instruments | w/Supervisor No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | w/Sequencer Yes |
Part Status Active | Voltage - Supply 2.8V ~ 5.5V |
Topology Step-Down (Buck) Synchronous (2), Linear (LDO) (2) | Operating Temperature -40°C ~ 85°C |
Number of Outputs 4 | Mounting Type Surface Mount |
Frequency - Switching 2.1MHz | Package / Case 24-WFQFN Exposed Pad |
Voltage/Current - Output 1 1.2V, 1A | Supplier Device Package 24-WQFN (4x4) |
Voltage/Current - Output 2 3.3V, 600mA | Base Product Number |
Voltage/Current - Output 3 1.8V, 300mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP3907SQ-PJXIX/NOPB | Texas Instruments | 1.007 | 296-48605-1-ND | 2,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,96500 € | 19,65 € |
| 25 | 1,79960 € | 44,99 € |
| 100 | 1,61790 € | 161,79 € |
| 250 | 1,53116 € | 382,79 € |
| 500 | 1,47888 € | 739,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,39403 € | 1.394,03 € |
| 2.000 | 1,35964 € | 2.719,28 € |
| 3.000 | 1,34243 € | 4.027,29 € |
| 5.000 | 1,32335 € | 6.616,75 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |

