Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent



LP3875ESX-5.0 | |
|---|---|
DigiKey Part Number | LP3875ESX-5.0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP3875ESX-5.0 |
Description | IC REG LINEAR 5V 1.5A TO263 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3875ESX-5.0 Models |
Category | Current - Quiescent (Iq) 5 mA |
Mfr | Current - Supply (Max) 15 mA |
Packaging Tape & Reel (TR) | PSRR 73dB ~ 57dB (120Hz) |
Part Status Discontinued at DigiKey | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 7V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TO-263 (DDPAK-5) |
Voltage Dropout (Max) 0.55V @ 1.5A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP3852ES-5.0/NOPB | Texas Instruments | 27 | LP3852ES-5.0/NOPB-ND | 5,07000 € | Parametric Equivalent |
| LP3852ESX-5.0/NOPB | Texas Instruments | 128 | 296-LP3852ESX-5.0/NOPBCT-ND | 4,47000 € | Parametric Equivalent |
| LP3855ES-5.0/NOPB | Texas Instruments | 197 | LP3855ES-5.0/NOPB-ND | 5,40000 € | Parametric Equivalent |
| LP3855ESX-5.0/NOPB | Texas Instruments | 554 | 296-LP3855ESX-5.0/NOPBCT-ND | 3,48000 € | Parametric Equivalent |
| LP3872ES-5.0 | Texas Instruments | 0 | LP3872ES-5.0-ND | 2,82452 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,70200 € | 851,00 € |
| 1.000 | 1,65401 € | 1.654,01 € |
| 1.500 | 1,62996 € | 2.444,94 € |
| 2.500 | 1,60333 € | 4.008,32 € |
| 3.500 | 1,58775 € | 5.557,12 € |
| 5.000 | 1,57278 € | 7.863,90 € |
| Unit Price without VAT: | 1,70200 € |
|---|---|
| Unit Price with VAT: | 2,02538 € |






