

LP3872ESX-5.0/NOPB | |
---|---|
DigiKey Part Number | 296-LP3872ESX-5.0/NOPBTR-ND - Tape & Reel (TR) 296-LP3872ESX-5.0/NOPBCT-ND - Cut Tape (CT) 296-LP3872ESX-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3872ESX-5.0/NOPB |
Description | IC REG LINEAR 5V 1.5A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3872ESX-5.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | 73dB ~ 57dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,36000 € | 3,36 € |
10 | 2,54300 € | 25,43 € |
25 | 2,33680 € | 58,42 € |
100 | 2,11090 € | 211,09 € |
250 | 2,00296 € | 500,74 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,93794 € | 968,97 € |
1.000 | 1,88442 € | 1.884,42 € |
1.500 | 1,85761 € | 2.786,41 € |
2.500 | 1,82791 € | 4.569,77 € |
3.500 | 1,81056 € | 6.336,96 € |
Unit Price without VAT: | 3,36000 € |
---|---|
Unit Price with VAT: | 3,99840 € |