


LP3855ESX-5.0/NOPB | |
|---|---|
DigiKey Part Number | 296-LP3855ESX-5.0/NOPBTR-ND - Tape & Reel (TR) 296-LP3855ESX-5.0/NOPBCT-ND - Cut Tape (CT) 296-LP3855ESX-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3855ESX-5.0/NOPB |
Description | IC REG LINEAR 5V 1.5A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3855ESX-5.0/NOPB Models |
Category | Current - Quiescent (Iq) 3 mA |
Mfr | Current - Supply (Max) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 73dB ~ 57dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 7V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TO-263 (DDPAK-5) |
Voltage Dropout (Max) 0.38V @ 1.5A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP3855ES-5.0/NOPB | Texas Instruments | 197 | LP3855ES-5.0/NOPB-ND | 5,40000 € | Parametric Equivalent |
| LP3855ESX-5.0/NOPB | Rochester Electronics, LLC | 2.200 | 2156-LP3855ESX-5.0/NOPB-ND | 2,07374 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 € | 3,48 € |
| 10 | 2,62700 € | 26,27 € |
| 25 | 2,41520 € | 60,38 € |
| 100 | 2,18180 € | 218,18 € |
| 250 | 2,07048 € | 517,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,00342 € | 1.001,71 € |
| 1.000 | 1,94822 € | 1.948,22 € |
| 1.500 | 1,92057 € | 2.880,86 € |
| 2.500 | 1,88995 € | 4.724,88 € |
| 3.500 | 1,87204 € | 6.552,14 € |
| Unit Price without VAT: | 3,48000 € |
|---|---|
| Unit Price with VAT: | 4,14120 € |

