Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LP38690SDX-1.8/NOPB | |
|---|---|
DigiKey Part Number | LP38690SDX-1.8/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP38690SDX-1.8/NOPB |
Description | IC REG LINEAR 1.8V 1A 6-WSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP38690SDX-1.8/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 55 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 100 µA |
Part Status Obsolete | PSRR 55dB (120Hz) |
Output Configuration | Protection Features Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 6-WSON (3x3) |
Voltage Dropout (Max) 1.6V @ 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP38690SD-1.8/NOPB | Texas Instruments | 148 | LP38690SD-1.8/NOPBCT-ND | 1,56000 € | Parametric Equivalent |
| LP38692SD-1.8/NOPB | Texas Instruments | 844 | LP38692SD-1.8/NOPBCT-ND | 1,71000 € | Parametric Equivalent |
| LP38690SD-1.8 | Rochester Electronics, LLC | 1.000 | 2156-LP38690SD-1.8-14-ND | 1,36833 € | Parametric Equivalent |
| LP38692SD-1.8 | Rochester Electronics, LLC | 1.144 | 2156-LP38692SD-1.8-ND | 0,96037 € | Parametric Equivalent |




