


LP38692SD-1.8/NOPB | |
|---|---|
DigiKey Part Number | LP38692SD-1.8/NOPBTR-ND - Tape & Reel (TR) LP38692SD-1.8/NOPBCT-ND - Cut Tape (CT) LP38692SD-1.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38692SD-1.8/NOPB |
Description | IC REG LINEAR 1.8V 1A 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP38692SD-1.8/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 55 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 100 µA |
Part Status Active | PSRR 55dB (120Hz) |
Output Configuration | Protection Features Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 6-WSON (3x3) |
Voltage Dropout (Max) 1.6V @ 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP38690SD-1.8/NOPB | Texas Instruments | 148 | LP38690SD-1.8/NOPBCT-ND | 1,56000 € | Parametric Equivalent |
| LP38690SD-1.8 | Rochester Electronics, LLC | 1.000 | 2156-LP38690SD-1.8-14-ND | 1,36833 € | Parametric Equivalent |
| LP38692SD-1.8 | Rochester Electronics, LLC | 1.144 | 2156-LP38692SD-1.8-ND | 0,96037 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,25800 € | 12,58 € |
| 25 | 1,14520 € | 28,63 € |
| 100 | 1,02200 € | 102,20 € |
| 250 | 0,96308 € | 240,77 € |
| 500 | 0,92844 € | 464,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,89835 € | 898,35 € |
| 2.000 | 0,87431 € | 1.748,62 € |
| 3.000 | 0,86226 € | 2.586,78 € |
| 5.000 | 0,84892 € | 4.244,60 € |
| 7.000 | 0,84112 € | 5.887,84 € |
| 10.000 | 0,83362 € | 8.336,20 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |



