


LP38692SD-1.8 | |
|---|---|
DigiKey Part Number | 2156-LP38692SD-1.8-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP38692SD-1.8 |
Description | IC REG LINEAR 1.8V 1A 6-WSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.6V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (3x3) | |
Base Product Number |
| Bulk: | 1144 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 267 | 0,97247 € | 259,65 € |
| Unit Price without VAT: | 0,97247 € |
|---|---|
| Unit Price with VAT: | 1,15724 € |

