LP38500SDX-ADJ/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 6.386
Unit Price: 2,70000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,96000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.776
Unit Price: 2,70000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 2,70000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 11.304
Unit Price: 0,38000 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 8-WSON (3x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 8-WSON (3x2.5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP38500SDX-ADJ/NOPB

DigiKey Part Number
296-44693-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP38500SDX-ADJ/NOPB
Description
IC REG LIN POS ADJ 1.5A 8-WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 8-WSON (3x2.5)
Datasheet
 Datasheet
EDA/CAD Models
LP38500SDX-ADJ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.6V
Voltage - Output (Max)
Voltage Dropout (Max)
0.37 @ 1.5A
Current - Output
Current - Quiescent (Iq)
15 µA
Current - Supply (Max)
3.5 mA
PSRR
58dB ~ 56dB (120Hz ~ 1kHz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (3x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.5001,13927 €5.126,72 €
Manufacturers Standard Package
Unit Price without VAT:1,13927 €
Unit Price with VAT:1,35573 €