Similar



LP38500SDE-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LP38500SDE-ADJ/NOPBTR-ND - Tape & Reel (TR) LP38500SDE-ADJ/NOPBCT-ND - Cut Tape (CT) LP38500SDE-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38500SDE-ADJ/NOPB |
Description | IC REG LIN POS ADJ 1.5A 8-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 8-WSON (3x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | LP38500SDE-ADJ/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 15 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 3.5 mA |
Part Status Active | PSRR 58dB ~ 56dB (120Hz ~ 1kHz) |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 8-WFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 0.6V | Supplier Device Package 8-WSON (3x2.5) |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.37 @ 1.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP38500SD-ADJ/NOPB | Texas Instruments | 1.656 | LP38500SD-ADJ/NOPBCT-ND | 2,67000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 10 | 1,99600 € | 19,96 € |
| 25 | 1,82920 € | 45,73 € |
| 100 | 1,64500 € | 164,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,55716 € | 389,29 € |
| 500 | 1,50420 € | 752,10 € |
| 750 | 1,47768 € | 1.108,26 € |
| 1.250 | 1,44830 € | 1.810,38 € |
| 1.750 | 1,43113 € | 2.504,48 € |
| 2.500 | 1,41461 € | 3.536,52 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,17730 € |


