Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 8-WSON (3x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 8-WSON (3x2.5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP38500SD-ADJ/NOPB

DigiKey Part Number
LP38500SD-ADJ/NOPBTR-ND - Tape & Reel (TR)
LP38500SD-ADJ/NOPBCT-ND - Cut Tape (CT)
LP38500SD-ADJ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP38500SD-ADJ/NOPB
Description
IC REG LIN POS ADJ 1.5A 8-WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 8-WSON (3x2.5)
Datasheet
 Datasheet
EDA/CAD Models
LP38500SD-ADJ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.6V
Voltage - Output (Max)
Voltage Dropout (Max)
0.37 @ 1.5A
Current - Output
Current - Quiescent (Iq)
15 µA
Current - Supply (Max)
3.5 mA
PSRR
58dB ~ 56dB (120Hz ~ 1kHz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (3x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.776
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,70000 €2,70 €
102,02200 €20,22 €
251,85240 €46,31 €
1001,66570 €166,57 €
2501,57676 €394,19 €
5001,55110 €775,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,47900 €1.479,00 €
2.0001,44269 €2.885,38 €
3.0001,42450 €4.273,50 €
5.0001,40435 €7.021,75 €
Manufacturers Standard Package
Unit Price without VAT:2,70000 €
Unit Price with VAT:3,21300 €