Direct
Similar
Similar
Similar
Similar
Similar
Similar

LP324MX | |
|---|---|
DigiKey Part Number | LP324MXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP324MX |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LP324MX Models |
Category | Current - Supply 85µA |
Mfr | Current - Output / Channel 10 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.05V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 100 kHz | Supplier Device Package 14-SOIC |
Current - Input Bias 2 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP324MX/NOPB | Texas Instruments | 2.285 | LP324MX/NOPBCT-ND | 1,04000 € | Direct |
| BA10324AF-E2 | Rohm Semiconductor | 4.310 | BA10324AF-E2CT-ND | 0,65000 € | Similar |
| LM124DT | STMicroelectronics | 36.476 | 497-15610-1-ND | 1,62000 € | Similar |
| LM224ADT | STMicroelectronics | 23.816 | 497-1545-1-ND | 0,35000 € | Similar |
| LM224DR2G | onsemi | 23.877 | LM224DR2GOSCT-ND | 0,31000 € | Similar |





