Direct
Similar
Similar
Similar

LP324MT | |
|---|---|
DigiKey Part Number | 296-36338-5-ND |
Manufacturer | |
Manufacturer Product Number | LP324MT |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP324MT Models |
Category | Current - Supply 85µA |
Mfr | Current - Output / Channel 10 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.05V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 100 kHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 2 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP324MT/NOPB | Texas Instruments | 317 | LP324MT/NOPB-ND | 1,58000 € | Direct |
| LM2902KAVQPWREP | Texas Instruments | 0 | 296-22164-1-ND | 2,02000 € | Similar |
| LM324APW | Texas Instruments | 8.710 | 296-26096-5-ND | 0,79000 € | Similar |
| LM324APWR | Texas Instruments | 54.381 | 296-9544-1-ND | 0,27000 € | Similar |
| LM324KAPW | Texas Instruments | 838 | 296-LM324KAPW-ND | 0,87000 € | Similar |


