Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM324PWRG4 | |
|---|---|
DigiKey Part Number | 296-31664-2-ND - Tape & Reel (TR) 296-31664-1-ND - Cut Tape (CT) 296-31664-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM324PWRG4 |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM324PWRG4 Models |
Category | Current - Supply 1.4mA (x4 Channels) |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1.2 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 3 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM324PWR | Texas Instruments | 245.213 | 296-9545-1-ND | 0,26000 € | MFR Recommended |
| LM324MT/NOPB | Texas Instruments | 18.087 | LM324MT/NOPB-ND | 1,78000 € | Similar |
| LM324MTX/NOPB | Texas Instruments | 6.156 | LM324MTX/NOPBCT-ND | 1,16000 € | Similar |
| LP324MT/NOPB | Texas Instruments | 317 | LP324MT/NOPB-ND | 1,56000 € | Similar |
| LP324MTX/NOPB | Texas Instruments | 4.090 | 296-48603-1-ND | 1,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19764 € | 395,28 € |
| Unit Price without VAT: | 0,19764 € |
|---|---|
| Unit Price with VAT: | 0,23519 € |






