


LP2985-28DBVT | |
|---|---|
DigiKey Part Number | 296-LP2985-28DBVTTR-ND - Tape & Reel (TR) 296-LP2985-28DBVTCT-ND - Cut Tape (CT) 296-LP2985-28DBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2985-28DBVT |
Description | IC REG LINEAR 2.8V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985-28DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,71300 € | 7,13 € |
| 25 | 0,64480 € | 16,12 € |
| 100 | 0,56960 € | 56,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,53376 € | 133,44 € |
| 500 | 0,51210 € | 256,05 € |
| 750 | 0,50128 € | 375,96 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

