


LP2985-28DBVR | |
|---|---|
DigiKey Part Number | 296-18475-2-ND - Tape & Reel (TR) 296-18475-1-ND - Cut Tape (CT) 296-18475-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2985-28DBVR |
Description | IC REG LINEAR 2.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985-28DBVR Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 2.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 45dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.58V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2985IM5X-2.8/NOPB | Texas Instruments | 5.040 | 296-LP2985IM5X-2.8/NOPBCT-ND | 0,57000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,30200 € | 3,02 € |
| 25 | 0,26920 € | 6,73 € |
| 100 | 0,23380 € | 23,38 € |
| 250 | 0,21688 € | 54,22 € |
| 500 | 0,20670 € | 103,35 € |
| 1.000 | 0,19832 € | 198,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18795 € | 563,85 € |
| 6.000 | 0,18289 € | 1.097,34 € |
| 9.000 | 0,18035 € | 1.623,15 € |
| 15.000 | 0,17753 € | 2.662,95 € |
| 21.000 | 0,17589 € | 3.693,69 € |
| 30.000 | 0,17431 € | 5.229,30 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

