Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LP2985AIM5-2.8/NOPB | |
|---|---|
DigiKey Part Number | LP2985AIM5-2.8/NOPBTR-ND - Tape & Reel (TR) LP2985AIM5-2.8/NOPBCT-ND - Cut Tape (CT) LP2985AIM5-2.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2985AIM5-2.8/NOPB |
Description | IC REG LINEAR 2.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985AIM5-2.8/NOPB Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 2.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 45dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.58V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2985A-28DBVR | Texas Instruments | 7.179 | 296-18478-1-ND | 1,55000 € | Direct |
| TPS79328DBVR | Texas Instruments | 3.121 | 296-12158-1-ND | 0,29000 € | Direct |
| LD2985BM28R | STMicroelectronics | 2.660 | 497-7788-1-ND | 0,99000 € | Similar |
| LT1761ES5-2.8#TR | Analog Devices Inc. | 0 | LT1761ES5-2.8#TR-ND | 0,00000 € | Similar |
| LT1761ES5-2.8#TRM | Analog Devices Inc. | 0 | LT1761ES5-2.8#TRM-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,84832 € | 848,32 € |
| Unit Price without VAT: | 0,84832 € |
|---|---|
| Unit Price with VAT: | 1,00950 € |





