Direct
Similar
Similar
Similar
Similar
Similar



MIC5207-2.8BM5-TR | |
|---|---|
DigiKey Part Number | MIC5207-2.8BM5-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC5207-2.8BM5-TR |
Description | IC REG LINEAR 2.8V 180MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 180mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5207-2.8BM5-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 170 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 3 µA |
Part Status Discontinued at DigiKey | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.4V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5207-2.8YM5-TR | Microchip Technology | 0 | 576-2746-1-ND | 0,87000 € | Direct |
| LD2985BM28R | STMicroelectronics | 2.660 | 497-7788-1-ND | 0,99000 € | Similar |
| LP2985AIM5-2.8/NOPB | Texas Instruments | 0 | LP2985AIM5-2.8/NOPBCT-ND | 0,84832 € | Similar |
| LP2985AIM5X-2.8/NOPB | Texas Instruments | 1.521 | 296-37594-1-ND | 0,62000 € | Similar |
| LP2985IM5-2.8/NOPB | Texas Instruments | 7.978 | LP2985IM5-2.8/NOPBCT-ND | 0,81000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32428 € | 972,84 € |
| 6.000 | 0,30014 € | 1.800,84 € |
| 9.000 | 0,28914 € | 2.602,26 € |
| Unit Price without VAT: | 0,32428 € |
|---|---|
| Unit Price with VAT: | 0,38589 € |




