LP2983IM5X-1.2/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,00289 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 24.247
Unit Price: 1,31670 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,00289 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3.622
Unit Price: 1,48885 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 9.000
Unit Price: 0,84339 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 840
Unit Price: 1,14460 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2983IM5X-1.2/NOPB

DigiKey Part Number
LP2983IM5X-1.2/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP2983IM5X-1.2/NOPB
Description
IC REG LINEAR 1.2V 150MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP2983IM5X-1.2/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
95 µA
Current - Supply (Max)
2 mA
PSRR
65dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,74552 €2.236,56 €
6.0000,72989 €4.379,34 €
9.0000,72206 €6.498,54 €
Manufacturers Standard Package
Unit Price without VAT:0,74552 €
Unit Price with VAT:0,88717 €