MFR Recommended



LP2983IM5-1.2/NOPB | |
|---|---|
DigiKey Part Number | LP2983IM5-1.2/NOPBTR-ND - Tape & Reel (TR) LP2983IM5-1.2/NOPBCT-ND - Cut Tape (CT) LP2983IM5-1.2/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2983IM5-1.2/NOPB |
Description | IC REG LINEAR 1.2V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2983IM5-1.2/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 2 mA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,00289 € | 1.002,89 € |
| 2.000 | 0,97664 € | 1.953,28 € |
| 3.000 | 0,96349 € | 2.890,47 € |
| 5.000 | 0,94892 € | 4.744,60 € |
| 7.000 | 0,94041 € | 6.582,87 € |
| Unit Price without VAT: | 1,00289 € |
|---|---|
| Unit Price with VAT: | 1,19344 € |


