


LP2983IM5-1.2 | |
|---|---|
DigiKey Part Number | 2156-LP2983IM5-1.2-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP2983IM5-1.2 |
Description | IC REG LINEAR 1.2V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 2 mA |
Packaging Bulk | PSRR 65dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package SOT-23-5 |
Current - Output | Base Product Number |
| Bulk: | 9000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 307 | 0,83958 € | 257,75 € |
| Unit Price without VAT: | 0,83958 € |
|---|---|
| Unit Price with VAT: | 0,99910 € |

