


LP2981-50DBVT | |
|---|---|
DigiKey Part Number | 296-32142-2-ND - Tape & Reel (TR) 296-32142-1-ND - Cut Tape (CT) 296-32142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2981-50DBVT |
Description | IC REG LINEAR 5V 100MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2981-50DBVT Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 1.7 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 63dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.37V @ 100mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2981AIM5X-5.0/NOPB | Texas Instruments | 61 | 296-LP2981AIM5X-5.0/NOPBCT-ND | 0,93000 € | Similar |
| LP2981IM5-5.0/NOPB | Texas Instruments | 406 | LP2981IM5-5.0/NOPBCT-ND | 0,93000 € | Similar |
| LP2981IM5X-5.0/NOPB | Texas Instruments | 7.994 | LP2981IM5X-5.0/NOPBCT-ND | 0,93000 € | Similar |
| LP2981-50DBVR | Texas Instruments | 35.798 | 296-22750-1-ND | 0,47000 € | Parametric Equivalent |
| LP2981-50DBVT | Texas Instruments | 1.084 | 296-32142-1-ND | 0,89000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,49260 € | 123,15 € |
| 500 | 0,47234 € | 236,17 € |
| 750 | 0,46219 € | 346,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,66100 € | 6,61 € |
| 25 | 0,59680 € | 14,92 € |
| 100 | 0,52630 € | 52,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,64200 € | 6,42 € |
| 25 | 0,57920 € | 14,48 € |
| 100 | 0,51100 € | 51,10 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

