


LP2981IM5-5.0/NOPB | |
|---|---|
DigiKey Part Number | LP2981IM5-5.0/NOPBTR-ND - Tape & Reel (TR) LP2981IM5-5.0/NOPBCT-ND - Cut Tape (CT) LP2981IM5-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2981IM5-5.0/NOPB |
Description | IC REG LINEAR 5V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2981IM5-5.0/NOPB Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 1.7 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 63dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.37V @ 100mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS76150DBVR | Texas Instruments | 4.885 | 296-11012-1-ND | 1,44000 € | Similar |
| LP2981-50DBVR | Texas Instruments | 34.356 | 296-22750-1-ND | 0,47000 € | Parametric Equivalent |
| LP2981A-50DBVR | Texas Instruments | 4.395 | 296-22752-1-ND | 0,67000 € | Parametric Equivalent |
| LP2981A-50DBVT | Texas Instruments | 1.931 | 296-32146-1-ND | 0,97000 € | Parametric Equivalent |
| LP2981AIM5-5.0 | Texas Instruments | 2.042 | 296-LP2981AIM5-5.0CT-ND | 1,52000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,67700 € | 6,77 € |
| 25 | 0,61120 € | 15,28 € |
| 100 | 0,53930 € | 53,93 € |
| 250 | 0,50492 € | 126,23 € |
| 500 | 0,48418 € | 242,09 € |
| 1.000 | 0,47220 € | 472,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44751 € | 1.342,53 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |










