


LP2981-50DBVR | |
|---|---|
DigiKey Part Number | 296-22750-2-ND - Tape & Reel (TR) 296-22750-1-ND - Cut Tape (CT) 296-22750-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2981-50DBVR |
Description | IC REG LINEAR 5V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2981-50DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.37V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 1.7 mA | |
PSRR | 63dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32100 € | 3,21 € |
| 25 | 0,28680 € | 7,17 € |
| 100 | 0,24960 € | 24,96 € |
| 250 | 0,23176 € | 57,94 € |
| 500 | 0,22104 € | 110,52 € |
| 1.000 | 0,21221 € | 212,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20734 € | 622,02 € |
| 6.000 | 0,20184 € | 1.211,04 € |
| 9.000 | 0,19908 € | 1.791,72 € |
| 15.000 | 0,19603 € | 2.940,45 € |
| 21.000 | 0,19424 € | 4.079,04 € |
| 30.000 | 0,19253 € | 5.775,90 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |










