Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LP2902M | |
|---|---|
DigiKey Part Number | 296-36340-5-ND |
Manufacturer | |
Manufacturer Product Number | LP2902M |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LP2902M Models |
Category | Current - Supply 85µA |
Mfr | Current - Output / Channel 10 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 26 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.05V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 100 kHz | Supplier Device Package 14-SOIC |
Current - Input Bias 2 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2902M/NOPB | Texas Instruments | 0 | LP2902M/NOPB-ND | 1,67000 € | Direct |
| LM2902DR | Texas Instruments | 96.370 | 296-14594-1-ND | 0,27000 € | Similar |
| LM2902DRG3 | Texas Instruments | 939 | 296-LM2902DRG3CT-ND | 0,24000 € | Similar |
| LM2902DRG4 | Texas Instruments | 0 | 296-39000-1-ND | 0,15172 € | Similar |
| LM2902KAVQDR | Texas Instruments | 39.103 | 296-17253-1-ND | 0,57000 € | Similar |



