Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMV934QDRQ1 | |
|---|---|
DigiKey Part Number | 296-27674-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV934QDRQ1 |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV934QDRQ1 Models |
Category | Current - Supply 116µA (x4 Channels) |
Mfr | Current - Output / Channel 100 mA |
Series | Voltage - Supply Span (Min) 1.8 V |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Max) 5 V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 350V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.5 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 15 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV934MA/NOPB | Texas Instruments | 2.488 | LMV934MA/NOPB-ND | 2,13000 € | Similar |
| LMV934MAX/NOPB | Texas Instruments | 4.524 | LMV934MAX/NOPBCT-ND | 1,81000 € | Similar |
| LMV934Q1MT/NOPB | Texas Instruments | 0 | LMV934Q1MT/NOPB-ND | 1,37952 € | Similar |
| BU7487F-E2 | Rohm Semiconductor | 0 | BU7487F-E2CT-ND | 0,90000 € | Similar |
| LMR934F-GE2 | Rohm Semiconductor | 2.500 | LMR934F-GE2CT-ND | 0,64395 € | Similar |







