LMV934MAX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2.975
Unit Price: 1,83000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 416
Unit Price: 2,00000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,89000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.500
Unit Price: 0,59322 €
Datasheet

Similar


Diodes Incorporated
In Stock: 406
Unit Price: 0,40000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.949
Unit Price: 0,60000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.528
Unit Price: 0,92000 €
Datasheet

Similar


Microchip Technology
In Stock: 4.468
Unit Price: 0,51000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.974
Unit Price: 0,46000 €
Datasheet

Similar


Microchip Technology
In Stock: 8.189
Unit Price: 0,51000 €
Datasheet

Similar


Microchip Technology
In Stock: 13.619
Unit Price: 0,46000 €
Datasheet

Similar


Microchip Technology
In Stock: 652
Unit Price: 0,70000 €
Datasheet

Similar


Microchip Technology
In Stock: 36
Unit Price: 0,70000 €
Datasheet

Similar


Microchip Technology
In Stock: 413
Unit Price: 0,66000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV934MAX

DigiKey Part Number
LMV934MAXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMV934MAX
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMV934MAX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.42V/µs
Gain Bandwidth Product
1.5 MHz
Current - Input Bias
14 nA
Voltage - Input Offset
1 mV
Current - Supply
116µA (x4 Channels)
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types