Similar
Similar
Similar
Similar

LMV842QMAX/NOPB | |
|---|---|
DigiKey Part Number | LMV842QMAX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV842QMAX/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV842QMAX/NOPB Models |
Category | Current - Supply 1.03mA (x2 Channels) |
Mfr | Current - Output / Channel 37 mA |
Series | Voltage - Supply Span (Min) 2.7 V |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Max) 12 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 4.5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.3 pA | Base Product Number |
Voltage - Input Offset 50 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OP296GSZ | Analog Devices Inc. | 2.969 | 505-OP296GSZ-ND | 5,26000 € | Similar |
| OP296GSZ-REEL | Analog Devices Inc. | 5.318 | OP296GSZ-REELCT-ND | 5,26000 € | Similar |
| OP296GSZ-REEL7 | Analog Devices Inc. | 1.547 | OP296GSZ-REEL7CT-ND | 5,26000 € | Similar |
| TS9222IDT | STMicroelectronics | 3.094 | 497-10324-1-ND | 1,59000 € | Similar |
| TS9222IYDT | STMicroelectronics | 6.372 | 497-10537-1-ND | 2,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,13080 € | 5.327,00 € |
| Unit Price without VAT: | 2,13080 € |
|---|---|
| Unit Price with VAT: | 2,53565 € |



