
OP296GSZ | |
|---|---|
DigiKey Part Number | 505-OP296GSZ-ND |
Manufacturer | |
Manufacturer Product Number | OP296GSZ |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP296GSZ Models |
Category | Voltage - Input Offset 35 µV |
Mfr | Current - Output / Channel 4 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.3V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 450 kHz | Base Product Number |
Current - Input Bias 10 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 € | 5,26 € |
| 10 | 4,03200 € | 40,32 € |
| 98 | 3,39235 € | 332,45 € |
| 196 | 3,26633 € | 640,20 € |
| 294 | 3,20327 € | 941,76 € |
| 588 | 3,11071 € | 1.829,10 € |
| 1.078 | 3,04331 € | 3.280,69 € |
| 2.548 | 2,96539 € | 7.555,81 € |
| Unit Price without VAT: | 5,26000 € |
|---|---|
| Unit Price with VAT: | 6,25940 € |


