Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMV824QDRQ1 | |
|---|---|
DigiKey Part Number | 296-27812-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV824QDRQ1 |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV824QDRQ1 Models |
Category | Current - Supply 1mA |
Mfr | Current - Output / Channel 45 mA |
Series | Voltage - Supply Span (Min) 2.5 V |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Max) 5.5 V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.9V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5.5 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 40 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV824Q1MAX/NOPB | Texas Instruments | 27.500 | 296-40317-1-ND | 1,59000 € | Direct |
| TLV2774IDR | Texas Instruments | 2.472 | 296-TLV2774IDRCT-ND | 3,54000 € | Similar |
| AD8604ARZ-REEL7 | Analog Devices Inc. | 371 | AD8604ARZ-REEL7CT-ND | 3,43000 € | Similar |
| LMV824AIDT | STMicroelectronics | 2.500 | 497-13020-1-ND | 1,15000 € | Similar |
| LMV824IDT | STMicroelectronics | 2.392 | 497-13225-1-ND | 1,07000 € | Similar |





