LMV822IDGKRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.210
Unit Price: 1,92000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.717
Unit Price: 1,58000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.958
Unit Price: 1,77000 €
Datasheet

Similar


Texas Instruments
In Stock: 738
Unit Price: 1,51000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.804
Unit Price: 0,83000 €
Datasheet

Similar


STMicroelectronics
In Stock: 11.597
Unit Price: 0,77000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.940
Unit Price: 1,20000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 745
Unit Price: 16,75000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 10,08365 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 305
Unit Price: 14,32000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 8,79537 €
Datasheet

Similar


onsemi
In Stock: 27.124
Unit Price: 0,46000 €
Datasheet

Similar


Microchip Technology
In Stock: 129
Unit Price: 1,20000 €
Datasheet

Similar


Microchip Technology
In Stock: 10.300
Unit Price: 1,20000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV822IDGKRG4

DigiKey Part Number
LMV822IDGKRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMV822IDGKRG4
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMV822IDGKRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1.9V/µs
Gain Bandwidth Product
5.5 MHz
Current - Input Bias
40 nA
Voltage - Input Offset
1 mV
Current - Supply
500µA
Current - Output / Channel
45 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types