Direct
Similar
Similar
Similar
Similar
Similar
Similar

LMV796MFX | |
|---|---|
DigiKey Part Number | LMV796MFX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV796MFX |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV796MFX Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 1.15mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 60 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 11.5V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 17 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 0.1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV796MFX/NOPB | Texas Instruments | 0 | 296-LMV796MFX/NOPBCT-ND | 1,14000 € | Direct |
| MCP6291RT-E/OT | Microchip Technology | 2.217 | MCP6291RT-E/OTCT-ND | 0,57000 € | Similar |
| MCP6291T-E/OT | Microchip Technology | 21.196 | MCP6291T-E/OTCT-ND | 0,57000 € | Similar |
| MCP6L91RT-E/OT | Microchip Technology | 1.730 | MCP6L91RT-E/OTCT-ND | 0,51000 € | Similar |
| MCP6L91T-E/OT | Microchip Technology | 908 | MCP6L91T-E/OTCT-ND | 0,51000 € | Similar |





