Direct
Similar
Similar
Similar
Similar

LMV792MM | |
|---|---|
DigiKey Part Number | LMV792MMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV792MM |
Description | IC OPAMP GP 2 CIRCUIT 10VSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV792MM Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 1.3mA (x2 Channels) |
Series | Current - Output / Channel 60 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 1.8 V |
Part Status Obsolete | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Slew Rate 11.5V/µs | Supplier Device Package 10-VSSOP |
Gain Bandwidth Product 17 MHz | Base Product Number |
Current - Input Bias 0.1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV792MM/NOPB | Texas Instruments | 4.975 | LMV792MM/NOPBCT-ND | 2,05000 € | Direct |
| TSV623IST | STMicroelectronics | 218 | 497-8991-1-ND | 1,34000 € | Similar |
| TSV6293AIST | STMicroelectronics | 0 | 497-11441-2-ND | 0,75298 € | Similar |
| TSV6293IST | STMicroelectronics | 0 | 497-11442-2-ND | 0,61385 € | Similar |
| TSV633AIST | STMicroelectronics | 3 | 497-8998-1-ND | 1,51000 € | Similar |



