Similar
Similar
Similar
Similar

TSV6293IST | |
|---|---|
DigiKey Part Number | 497-11442-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSV6293IST |
Description | IC CMOS 2 CIRCUIT 10MINISO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 10-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSV6293IST Models |
Category | Voltage - Input Offset 4 mV |
Mfr | Current - Supply 5µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 74 mA |
Part Status Active | Voltage - Supply Span (Min) 1.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 1.3 MHz | Supplier Device Package 10-MiniSO |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8647ARMZ | Analog Devices Inc. | 6.825 | AD8647ARMZ-ND | 2,35000 € | Similar |
| AD8647ARMZ-REEL | Analog Devices Inc. | 4.943 | 505-AD8647ARMZ-REELCT-ND | 2,35000 € | Similar |
| LMV792MM/NOPB | Texas Instruments | 4.975 | LMV792MM/NOPBCT-ND | 2,05000 € | Similar |
| LMV792MMX/NOPB | Texas Instruments | 1.655 | 296-LMV792MMX/NOPBCT-ND | 1,01000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,61385 € | 2.455,40 € |
| Unit Price without VAT: | 0,61385 € |
|---|---|
| Unit Price with VAT: | 0,73048 € |



