Direct
Similar
Similar

LMV7275MFX | |
|---|---|
DigiKey Part Number | LMV7275MFX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV7275MFX |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Drain, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV7275MFX Models |
Category | Current - Input Bias (Max) 0.01µA @ 5V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 14µA |
Packaging Tape & Reel (TR) | CMRR, PSRR (Typ) 78dB CMRR, 80dB PSRR |
Part Status Obsolete | Propagation Delay (Max) 2.1µs |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case SC-74A, SOT-753 |
Output Type CMOS, Open-Drain, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V, ±0.9V ~ 2.75V | Supplier Device Package SOT-23-5 |
Voltage - Input Offset (Max) 4mV @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV7275MFX/NOPB | Texas Instruments | 2.182 | 296-LMV7275MFX/NOPBCT-ND | 1,20000 € | Direct |
| MAX988EUK+T | Analog Devices Inc./Maxim Integrated | 1.734 | MAX988EUK+TCT-ND | 4,73000 € | Similar |
| MCP6566UT-E/OT | Microchip Technology | 1.474 | MCP6566UT-E/OTCT-ND | 0,47000 € | Similar |
| TS331ILT | STMicroelectronics | 11.349 | 497-10555-1-ND | 1,10000 € | Similar |
| TS331IYLT | STMicroelectronics | 0 | 497-13677-1-ND | 0,92000 € | Similar |





