
TS331ILT | |
|---|---|
DigiKey Part Number | 497-10555-2-ND - Tape & Reel (TR) 497-10555-1-ND - Cut Tape (CT) 497-10555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS331ILT |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS331ILT Models |
Category | Current - Output (Typ) 93mA @ 5V |
Manufacturer STMicroelectronics | Current - Quiescent (Max) 26µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 79dB CMRR |
Part Status Active | Propagation Delay (Max) 720ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 1 | Package / Case SC-74A, SOT-753 |
Output Type Open-Drain | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.6V ~ 5V | Supplier Device Package SOT-23-5 |
Voltage - Input Offset (Max) 5mV @ 5V | Base Product Number |
Current - Input Bias (Max) 0.04µA @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,79500 € | 7,95 € |
| 25 | 0,71960 € | 17,99 € |
| 100 | 0,63670 € | 63,67 € |
| 250 | 0,59724 € | 149,31 € |
| 500 | 0,57342 € | 286,71 € |
| 1.000 | 0,56331 € | 563,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,52958 € | 1.588,74 € |
| 6.000 | 0,51772 € | 3.106,32 € |
| 9.000 | 0,51179 € | 4.606,11 € |
| 15.000 | 0,50521 € | 7.578,15 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |











