Comparator Standard (General Purpose) CMOS, Open-Drain, Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV7275MFX/NOPB

DigiKey Part Number
296-LMV7275MFX/NOPBTR-ND - Tape & Reel (TR)
296-LMV7275MFX/NOPBCT-ND - Cut Tape (CT)
296-LMV7275MFX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV7275MFX/NOPB
Description
IC COMPARATOR 1 GEN PUR SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Open-Drain, Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMV7275MFX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
CMOS, Open-Drain, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V, ±0.9V ~ 2.75V
Voltage - Input Offset (Max)
4mV @ 5V
Current - Input Bias (Max)
0.01µA @ 5V
Current - Output (Typ)
-
Current - Quiescent (Max)
14µA
CMRR, PSRR (Typ)
78dB CMRR, 80dB PSRR
Propagation Delay (Max)
2.1µs
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.182
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,20000 €1,20 €
100,87400 €8,74 €
250,79160 €19,79 €
1000,70160 €70,16 €
2500,65872 €164,68 €
5000,63284 €316,42 €
1.0000,62417 €624,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,58527 €1.755,81 €
6.0000,57241 €3.434,46 €
9.0000,56596 €5.093,64 €
15.0000,55883 €8.382,45 €
Manufacturers Standard Package
Unit Price without VAT:1,20000 €
Unit Price with VAT:1,42800 €