Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMV716MM | |
|---|---|
DigiKey Part Number | LMV716MMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV716MM |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Differential, Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV716MM Models |
Category | Voltage - Input Offset 1.6 mV |
Mfr | Current - Supply 1.6mA (x2 Channels) |
Series | Current - Output / Channel 41 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Differential, Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 5.8V/µs | Supplier Device Package 8-VSSOP |
Gain Bandwidth Product 5 MHz | Base Product Number |
Current - Input Bias 0.6 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV716MM/NOPB | Texas Instruments | 887 | LMV716MM/NOPBCT-ND | 1,48000 € | Direct |
| BU7266FVM-TR | Rohm Semiconductor | 0 | BU7266FVMCT-ND | 0,65000 € | Similar |
| BU7266SFVM-TR | Rohm Semiconductor | 0 | BU7266SFVMCT-ND | 0,35065 € | Similar |
| BU7486FVM-TR | Rohm Semiconductor | 2.893 | BU7486FVMCT-ND | 0,65000 € | Similar |
| LMV358DMR2G | onsemi | 10.578 | LMV358DMR2GOSCT-ND | 0,27000 € | Similar |







