
LMV716MM/NOPB | |
|---|---|
DigiKey Part Number | LMV716MM/NOPBTR-ND - Tape & Reel (TR) LMV716MM/NOPBCT-ND - Cut Tape (CT) LMV716MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV716MM/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Differential, Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV716MM/NOPB Models |
Category | Voltage - Input Offset 1.6 mV |
Mfr | Current - Supply 1.6mA (x2 Channels) |
Series | Current - Output / Channel 41 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Differential, Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 5.8V/µs | Supplier Device Package 8-VSSOP |
Gain Bandwidth Product 5 MHz | Base Product Number |
Current - Input Bias 0.6 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV358QDGKR | Texas Instruments | 5.389 | 296-17470-1-ND | 0,35000 € | Similar |
| AD8602DRMZ-REEL | Analog Devices Inc. | 15.720 | 505-AD8602DRMZ-REELCT-ND | 1,44000 € | Similar |
| BU7486FVM-TR | Rohm Semiconductor | 2.893 | BU7486FVMCT-ND | 0,65000 € | Similar |
| LMV358DMR2G | onsemi | 10.758 | LMV358DMR2GOSCT-ND | 0,26000 € | Similar |
| MAX4337EUA+ | Analog Devices Inc./Maxim Integrated | 428 | MAX4337EUA+-ND | 1,83000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,07900 € | 10,79 € |
| 25 | 0,98000 € | 24,50 € |
| 100 | 0,87210 € | 87,21 € |
| 250 | 0,82052 € | 205,13 € |
| 500 | 0,78948 € | 394,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,74166 € | 741,66 € |
| 2.000 | 0,72122 € | 1.442,44 € |
| 3.000 | 0,71099 € | 2.132,97 € |
| 5.000 | 0,69965 € | 3.498,25 € |
| 7.000 | 0,69303 € | 4.851,21 € |
| 10.000 | 0,68666 € | 6.866,60 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |

